|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
593-CNX410018X24118
Manufacturer Part #:

CNX410-018-X02-4-1-18

Manufacturer:

Description:
LED Mounting Hardware LED Conn 180ohm 18" 24AWG Stripped
Images are for reference only
See Product Specifications
Share |
Manufacturer: VCC
Product Category: LED Mounting Hardware
RoHS: RoHS Compliant Details
Product: LED Cable Assemblies
LED Size: 5 mm
Material: Polyester
Color: White, Black
Brand: VCC
Body Length: 457.2 mm
Panel Thickness Dimension: 0.8 mm to 3.2 mm
Packaging: Bulk
Mounting Hole Diameter: 8 mm
Mounting Style: Panel
Series: CNX 410
Water / Moisture Rating: Watertight
Part # Aliases: CNX_410_018_X02_4_1_18
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
166 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.41
10:
$2.82
20:
$2.47
50:
$2.24
100:
$2.12
200:
$1.88
500:
$1.71
$1.59

To add to a project, please Log In.


189371948 121159121 146259450 110967980 113797795 151682008 165583196