|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
593-CNX410012X24124
Manufacturer Part #:

CNX410-012-X02-4-1-24

Manufacturer:

Description:
LED Mounting Hardware LED Conn 120ohm 24" 24AWG Stripped
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: VCC
Product Category: LED Mounting Hardware
RoHS: RoHS Compliant Details
Product: LED Cable Assemblies
LED Size: 5 mm
Material: Polyester
Color: White, Black
Brand: VCC
Body Length: 609.6 mm
Panel Thickness Dimension: 0.8 mm to 3.2 mm
Packaging: Bulk
Mounting Hole Diameter: 8 mm
Mounting Style: Panel
Series: CNX 410
Factory Pack Quantity: 1000
Water / Moisture Rating: Watertight
Part # Aliases: CNX_410_012_X02_4_1_24
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CMC441-CTP LED Lenses 3,143
CMS442-RTP LED Lenses 1,268
4302H1-5V Standard LEDs - Through Hole 993
5036 Test Clips 477
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  

Quantities greater than 2 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.58
  10: $2.96
  20: $2.59
  50: $2.34
  100: $2.22
  200: $1.97
  500: $1.79
  1,000: $1.67

To add to a project, please Log In.


682250149 121159121 110967980 113797795 151682008 165583196 146259450 189371948