Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
593-CNX310-220-E4112
Manufacturer Part #:

CNX310220E4112

Manufacturer:

Description:
Lighting Cables LED Con 2.2k ohm 12" 24awg wire leads
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: VCC
Product Category: Lighting Cables
RoHS: RoHS Compliant Details
Brand: VCC
Color: Black
Packaging: Bulk
Part # Aliases: CNX_310_220_E_4_1_12
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 350
Multiples: 1
Pricing (USD)
  350: $2.17
  500: $1.97
  1,000: $1.84

To add to a project, please Log In.

179804822