Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
593-CNX310-120-X4112
Manufacturer Part #:

CNX310120X4112

Manufacturer:

Description:
Lighting Cables LED Conn 1200ohm 12" 24awg wire leads
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: VCC
Product Category: Lighting Cables
RoHS: RoHS Compliant Details
Brand: VCC
Color: Black, White
Packaging: Bulk
Part # Aliases: CNX_310_120_X_4_1_12
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3216X5R1E476M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 115,977
SK103-TP Schottky Diodes & Rectifiers 4,052
5000 Circuit Board Hardware - PCB 83,811
5116 Circuit Board Hardware - PCB 3,737
CMC313GTP LED Lenses 391
CMC313RTP LED Lenses 427
CMC313YTP LED Lenses 618
CMC285CTP LED Mounting Hardware 569
VAOL-5LCE1 Standard LEDs - Through Hole 679
VAOL-5LDE1 Standard LEDs - Through Hole 189
Real Time Availability
Stock:
18 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.23
  10: $2.67
  20: $2.34
  50: $2.12
  100: $2.00
  200: $1.78
  500: $1.61
  1,000: $1.51

To add to a project, please Log In.

157845746 179804822