Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
593-CNX310-120-X4108
Manufacturer Part #:

CNX310120X4108

Manufacturer:

Description:
Lighting Cables LED Conn 1200ohm 8" 24awg wire leads
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: VCC
Product Category: Lighting Cables
RoHS: RoHS Compliant Details
Brand: VCC
Color: Black, White
Packaging: Bulk
Part # Aliases: CNX_310_120_X_4_1_08
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
S760 DC Power Connectors 8,360
CMS322RTP LED Lenses 2,247
738W-X2/03 AC Power Plugs & Receptacles 10,353
739W-X2/03 AC Power Plugs & Receptacles 9,043
CMC313CTP LED Lenses 33,036
CMC323CTP LED Lenses 7,721
A12505RNZQ Rotary Switches 923
8463 Screws & Fasteners 34,678
CMS322GTP LED Lenses 899
CNX310056X4112 Lighting Cables 326
Real Time Availability
Stock:
41 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.06
  10: $2.53
  20: $2.22
  50: $2.00
  100: $1.90
  200: $1.69
  500: $1.53
  1,000: $1.43

To add to a project, please Log In.

179804822 157845746