|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
593-CNX310-056-X4112
Manufacturer Part #:

CNX310056X4112

Manufacturer:

Description:
Lighting Cables LED Conn 560ohm 12" 24awg wire leads
Images are for reference only
See Product Specifications
Share |
Manufacturer: VCC
Product Category: Lighting Cables
RoHS: RoHS Compliant Details
Brand: VCC
Color: Black, White
Packaging: Bulk
Part # Aliases: CNX_310_056_X_4_1_12
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
S760 DC Power Connectors 4,478
VAOL-5LSBY2 Standard LEDs - Through Hole 42,190
PP3-002A DC Power Connectors 17,242
PP3-002AH DC Power Connectors 6,117
CMC323CTP LED Lenses 6,654
A12505RNZQ Rotary Switches 221
CNX310220 Lighting Cables 317
CMC321BTP LED Lenses 561
VAOL-5LSBY4 Standard LEDs - Through Hole 423
CMC313BTP LED Lenses 857
Real Time Availability
Stock:
326 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks

Quantities greater than 326 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.28
10:
$2.71
20:
$2.37
50:
$2.15
100:
$2.03
200:
$1.81
500:
$1.64
$1.53

To add to a project, please Log In.

157845746 179804822