Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
593-CNX310-056-E4118
Manufacturer Part #:

CNX310056E4118

Manufacturer:

Description:
Lighting Cables LED Conn 560ohm 18" 24awg wire leads
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: VCC
Product Category: Lighting Cables
RoHS: RoHS Compliant Details
Brand: VCC
Color: Black, White
Packaging: Bulk
Part # Aliases: CNX_310_056_E_4_1_18
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
80 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  

Quantities greater than 80 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.28
  10: $3.54
  20: $3.10
  50: $2.80
  100: $2.65
  200: $2.36
  500: $2.14
  1,000: $2.00

To add to a project, please Log In.

157845746 179804822