Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
593-CNX310-033-X4124
Manufacturer Part #:

CNX310033X4124

Manufacturer:

Description:
Lighting Cables LED Conn 330ohm 24" 24awg wire leads
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: VCC
Product Category: Lighting Cables
RoHS: RoHS Compliant Details
Brand: VCC
Color: Black, White
Packaging: Bulk
Part # Aliases: CNX_310_033_X_4_1_24
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
6648318-1 Heavy Duty Power Connectors 5,115
1648325-1 Heavy Duty Power Connectors 12,751
73251-2201 RF Connectors / Coaxial Connectors 985
60619-4 Pin & Socket Connectors 9,722
7-745129-1 D-Sub Tools & Hardware 423
NDY2415C Isolated DC/DC Converters 140
1725656 Fixed Terminal Blocks 3,708
VN10KN3-G MOSFET 9,519
CMC321CTP LED Lenses 32,118
CLP126BLK LED Mounting Hardware 3,272
Real Time Availability
Stock:
0

On Order: 500 View Delivery Dates  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.81
  10: $3.15
  20: $2.75
  50: $2.49
  100: $2.36
  200: $2.10
  500: $1.90
  1,000: $1.78

To add to a project, please Log In.

179804822 157845746