Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
593-CNX410018X024104
Manufacturer Part #:

CNX 410 018 X02 4 1 04

Manufacturer:

Description:
LED Mounting Hardware LED Conn 180ohm 4.0" 24AWG Stripped
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: VCC
Product Category: LED Mounting Hardware
RoHS: RoHS Compliant Details
Brand: VCC
Product: Holders with Wire Leads
LED Size: 5 mm
Material: Polyester
Packaging: Bulk
Mounting Hole Diameter: 8 mm
Part # Aliases: CNX_410_018_X02_4_1_04
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
311 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.28
  10: $2.72
  20: $2.38
  50: $2.15
  100: $2.04
  200: $1.81
  500: $1.64
  1,000: $1.53

To add to a project, please Log In.


121159121 146259450 189371948 110967980 113797795 151682008 165583196