|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
593-CMC441CTP
Manufacturer Part #:

CMC441-CTP

Manufacturer:

Description:
LED Lenses Clear Standard Twist Fit
Mouser Online Catalog Page 189, Mouser Online Catalog
PDF Page 189, PDF Catalog Page
CMC441-CTP Datasheet CMC441-CTP Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: VCC
Product Category: LED Lenses
RoHS: RoHS Compliant Details
Brand: VCC
Product: LED Lenses
Diameter: 5.84 mm
Material: Polycarbonate (PC)
Color: Clear
Height: 8.64 mm
LED Size: 5 mm
Packaging: Bulk
Factory Pack Quantity: 1000
Water / Moisture Rating: Non Water Resistant
Part # Aliases: CMC_441_CTP
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
0431164181 Ferrite Clamp On Cores 4,702
TL072IP Operational Amplifiers - Op Amps 14,542
4808-3000-CP IC & Component Sockets 12,046
HLMP-3519 Standard LEDs - Through Hole 12,365
CNX440-E02-4-1-08 LED Mounting Hardware 564
CNX440-X02-4-1-08 LED Mounting Hardware 1,268
ECQ-E2104KB Film Capacitors 10,859
271-100K-RC Metal Film Resistors - Through Hole 215,337
271-1K-RC Metal Film Resistors - Through Hole 178,999
Real Time Availability
Stock:
4,257 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.14
10:
$1.06
25:
$0.817
50:
$0.751
100:
$0.691
250:
$0.653
500:
$0.519
$0.457
$0.443

To add to a project, please Log In.

151682008 121159121 110967980 113797795 146259450