|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
593-CLP125
Manufacturer Part #:

CLP125BLK

Manufacturer:

Description:
LED Mounting Hardware T1 3/4 MOUNT CLIP
Mouser Online Catalog Page 191, Mouser Online Catalog
PDF Page 191, PDF Catalog Page
CLP125BLK Datasheet CLP125BLK Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: VCC
Product Category: LED Mounting Hardware
RoHS: RoHS Compliant Details
Product: LED Mounting Clips
LED Size: T-1 3/4
Material: Polycarbonate (PC)
Color: Black
Body Shape: Tubular
Body Length: 6.09 mm
Panel Thickness Dimension: 3.18 mm
Packaging: Bulk
Brand: VCC
Inside Diameter: 5.13 mm
Mounting Style: Snap-In
Outside Diameter: 7.62 mm
Factory Pack Quantity: 1000
Water / Moisture Rating: Non Water Resistant
Part # Aliases: CLP_125_BLK
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RNG268 LED Mounting Hardware 187,360
NYS230 Phone Connectors 2,506
L114BX Phone Connectors 251
4818-3000-CP IC & Component Sockets 8,506
AS04508MR-3-R Speakers & Transducers 48
STX-3150-5C Phone Connectors 977
NMTC-S16205DFGHSAY LCD Character Display Modules & Accessories 11
SSL-LX5093LGD Standard LEDs - Through Hole 299
SSL-LX5093LYD Standard LEDs - Through Hole 1,645
Real Time Availability
Stock:
252 Can Ship Immediately

On Order:

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.42
10:
$0.346
100:
$0.233
500:
$0.179
$0.156
$0.143
$0.128
$0.121
$0.117

To add to a project, please Log In.

121159121 146259450 110967980 113797795 151682008 189371948 165583196