Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
639-COMP-16-1
Manufacturer Part #:

COMP-16-1

Manufacturer:

Description: Consumer Battery & Photo Battery 3.6V 60mAh AX TABS
 
Shipping Restrictions:
Share |
Product Category: Consumer Battery & Photo Battery
RoHS: Not Applicable
Rechargeable/Non-Rechargeable: Non-Rechargeable
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.40
  5: $3.60
  10: $3.20
  20: $2.80
  50: $2.58

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
G6C-2114P-US-DC24
General Purpose Relays Power PCB Relay SPST-NO + - ...
Omron Electronics
1: $7.46
DS1307N+
Real Time Clock 64x8 Serial I2C RTC
Maxim Integrated
1: $4.43
86730-101LF
Headers & Wire Housings JUMPER
FCI
1: $0.67
TLV2461CDBVR
Operational Amplifiers - Op Amps Single Low Power ...
Texas Instruments
1: $1.78
OPA27GP
Operational Amplifiers - Op Amps Ultra-Low Noise P ...
Texas Instruments
1: $3.10
TIP120
Transistors Darlington NPN Epitaxial Darl
Fairchild Semiconductor
1: $0.66
TDA7293V
Audio Amplifiers 100W Audio Amplifier
STMicroelectronics
1: $7.04
T350A225K016AT
Tantalum Capacitors - Solid Leaded 16volts 2.2uF 1 ...
Kemet
1: $1.06
MAX233CPP+G36
RS-232 Interface IC 5V MultiCh RS-232 Driver/Recei ...
Maxim Integrated
1: $8.21
TIP142
Transistors Darlington NPN Power Darlington
STMicroelectronics
1: $1.80
3590S-1-502L
Precision Potentiometers 7/8"WW 5Kohms 0.25% 10tur ...
Bourns
1: $9.89
MTP2P50EG
MOSFET 500V 2A P-Channel
ON Semiconductor
1: $3.07
74HC245N,652
Bus Transceivers OCTAL BUS TXRX 3ST
NXP Semiconductors
1: $0.94
MAX202ECWE+
RS-232 Interface IC 15kV ESD-Protected 5V RS232 Tr ...
Maxim Integrated
1: $4.62
74HCT393D,652
Counter ICs 4BIT BIN RIP COUNTER
NXP Semiconductors
1: $0.41
74HC173N,652
Flip Flops QUAD D F/F POS-EDGE 3STATE
NXP Semiconductors
1: $1.21
74HC132N,652
Logic Gates QUAD 2-IN NAND GATE SCHMITT TRIGGER
NXP Semiconductors
1: $0.82
4672
Mounting Hardware MICA INSUL TO-220
Keystone Electronics
1: $0.10
1.5KE8.2CA
TVS Diodes - Transient Voltage Suppressors 1500W 7 ...
Littelfuse
1: $0.70
P-01H-L3P5
NiCd - Nickel Cadmium Battery 3.6V 110 Mah 2-PIN M ...
Unspecified
1: $4.87

000000001