Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
6396-250-L42
Manufacturer Part #:

CM20T-AAA250

Manufacturer:

Description: Battery Packs AAA 250 mAh 9.6V
Silverlight Page 2,847, Mouser Enhanced Catalog
PDF Page 2,847, PDF Catalog Page
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Product Category: Battery Packs
RoHS: Not Applicable
Battery Size: AAA
Output Voltage: 9.6 V
Capacity: 250 mAh
Pack Configuration: External Battery Pack
Rechargeable/Non-Rechargeable: Rechargeable
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $12.89
  10: $11.60
  50: $10.44
  100: $9.40
  200: $8.35

To add to a project, please Log In.

000000001