Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
6396-250-F22-L
Manufacturer Part #:

CM10T-AAA250-WL

Manufacturer:

Description: Battery Packs AAA 250 4.8V 6" Lead
 
Shipping Restrictions:
Share |
Product Category: Battery Packs
RoHS: Not Applicable
Battery Size: AAA
Output Voltage: 4.8 V
Pack Configuration: External Battery Pack
Rechargeable/Non-Rechargeable: Rechargeable
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $10.68
  10: $9.71
  50: $8.84
  100: $8.06
  200: $7.06

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
STP11NK40Z
MOSFET N-Ch 400 Volt 9 Amp Zener SuperMESH
STMicroelectronics
1: $1.95
E125SD1AV2BE
Pushbutton Switches ON-(ON) SPDT R/A PCB
C&K Components
1: $6.88
SN75114D
Buffers & Line Drivers Dual Differential Line Driv ...
Texas Instruments
1: $2.80
SN75114N
Buffers & Line Drivers Dual Diff Line
Texas Instruments
1: $2.81
E125SD1V3BE
Pushbutton Switches ON-(ON) SPDT V BRCKT
C&K Components
1: $7.28
STB11NK40ZT4
MOSFET N-Ch 400 Volt 9 Amp Zener SuperMESH
STMicroelectronics
1: $2.14
CM16T-AAA250
Battery Packs AAA 250 mAh 4.8V
Unspecified
1: $9.72
L4004F61
Triacs 400V 4A Sensing 5-5-5-10mA
Littelfuse
1: $1.11
CM16T-AAA250-WL
Battery Packs AAA 250 4.8V 6" Lead
Unspecified
1: $10.72
7201P3DCQE
Toggle Switches ON None ON DPDT 5A 250VAC 28VDC
C&K Components
316: $6.08

000000001