Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
639-CHG-6P
Manufacturer Part #:

CHG-6P

Manufacturer:

Description: Battery Chargers Ni-MH/Ni-Cd CHARGER AAA AA C D 9V
 
Share |
Product Category: Battery Chargers
RoHS: Not Applicable
Part # Aliases: ULCC4H
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $21.47
  6: $19.80

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
63819-0900
Crimpers MOLEX CRIMP TOOL
Molex
1: $236.48
5219
RF Connectors TRIAXIAL JACK BLKHD
Pomona Electronics
1: $22.29
ADC128S102CIMT/NOPB
Analog to Digital Converters - ADC 8CH,500KSPS TO ...
Texas Instruments
1: $5.87
DF40HC(3.5)-60DS-0.4V(51)
Board to Board & Mezzanine Connectors 60P RECPT 3. ...
Hirose Connector
1: $1.90
STP16CP05MTR
LED Display Drivers LV 16-BIT LED SINK DRIVER
STMicroelectronics
1: $1.66
AT27C512R-70JU
EPROM 512Kb (64Kx8) OTP 5V 70ns
Atmel
1: $2.03
140-50U5-104M-RC
Ceramic Disc Capacitors 50V .1uF Y5U 20% Tol
Xicon
1: $0.25
LR03XWA
Consumer Battery & Photo Battery AAA SIZE 1.5V ALK ...
Panasonic Battery
1: $0.35
8432-21B1-RK-TP
IC & Component Sockets 32P PLCC SOCKET SMT W/O LOC ...
3M Electronic Solutions Division
1: $0.80
55560-0607
Board to Board & Mezzanine Connectors .5MM VERT PL ...
Molex
1: $4.84
4723-0
Test Clips MINI GRABBER BLACK
Pomona Electronics
1: $5.81
LM386M-1/NOPB
Audio Amplifiers LOW VLTG AUDIO PWR AMP
Texas Instruments
1: $0.56
172-12
High Frequency / RF Relays 12V DC-1GHz .15W
Teledyne Relays
1: $29.11
HHR-210AAC48
NiMH - Nickel Metal Hydride Battery AA 1.2V 2000MA ...
Panasonic Battery
1: $3.93
108-1703-101
Test Plugs & Test Jacks BANANA PLUG BLACK
Johnson / Emerson Connectivity Solutions
1: $2.18
LM386N-1/NOPB
Audio Amplifiers LOW VLTG AUDIO PWR AMP
Texas Instruments
1: $0.58
AC15WNA-R
AC Power Cords 2-WIRE AC CORD
Phihong
1: $2.38
NC5FX
XLR Connectors 5C FEMALE NICKEL
Neutrik
1: $7.59
PAG.M0.6GL.AC39G
Circular Push Pull Connectors
LEMO
1: $21.87
PS-DL
NiCd - Nickel Cadmium Battery 1.2V 4000mAh "D" W/B ...
Power-Sonic
1: $11.58

000000001