|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
5167-159
Manufacturer Part #:

5167-159

Manufacturer:

Description:
Cable Mounting & Accessories GR RUB 1/4ID 5/8 OD
Images are for reference only
See Product Specifications
Share |
Manufacturer: Eagle Plastic Devices
Product Category: Cable Mounting & Accessories
RoHS: RoHS Compliant Details
Brand: Eagle Plastic Devices
Type: Rubber Grommet
Material: Self-Sticking Polyurethane
Color: Black
Features: Insulates sharp edged holes, protects electrical cables and tubing
Packaging: Bulk
Factory Pack Quantity: 10000
Part # Aliases: 159-2705
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1551GBK Enclosures, Boxes, & Cases 3,364
SR215C104KAR Multilayer Ceramic Capacitors MLCC - Leaded 12,066
SR215C103KAR Multilayer Ceramic Capacitors MLCC - Leaded 621
5240-RC Fixed Inductors 611
25-7350 RF Connectors / Coaxial Connectors 600
CU-3000-A Enclosures, Boxes, & Cases 65
4632-RC Fixed Inductors 619
BK/GMA-500MA Cartridge Fuses 609
S103M69Z5UP63K7R Ceramic Disc Capacitors 4,811
CNXCX4112 LED Mounting Hardware 1,051
Real Time Availability
Stock:
25,329 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.14
$0.12
$0.10
$0.08

To add to a project, please Log In.

157845746 145148052 179804822