Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
370-KBTT1341571
Manufacturer Part #:

370-KBTT1341571

Manufacturer:

Description: Component Kits (5mm) LED Lamps T-1 3/4
Lifecycle: Obsolete
 
Share |
Manufacturer: Unspecified
Product Category: Component Kits
RoHS: RoHS Compliant Details
Brand: Unspecified
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
K000007
Component Kits ARDUINO STARTER KIT W/ UNO REV3
Arduino
1: $99.95
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $3.55
MRF24J40MA-I/RM
Zigbee / 802.15.4 Modules 2.4GHz IEEE 802.15.4 Tra ...
Microchip Technology
1: $9.30
ATTINY85-20PU
8-bit Microcontrollers - MCU 8kB Flash 0.512kB EEP ...
Atmel
1: $1.45
UA78M33CKCS
Linear Voltage Regulators 3.3 V 500mA Fix Pos Volt ...
Texas Instruments
1: $0.97
B3F-4055
Tactile Switches 12x12mm Std Ht .3 High-force 260g
Omron Electronics
1: $0.41
WESD51
Soldering Irons Weller Sldr Station Digital, 120V ...
Apex Tool Group (Formerly Cooper Tools)
1: $186.10
ATTINY84A-PU
8-bit Microcontrollers - MCU 20MHz Ind. Grade
Atmel
1: $1.55
3362P-1-103TLF
Trimmer Resistors - Through Hole 1/4" SQ TRIMPOT 1 ...
Bourns
1: $1.75
NE555P
Timers & Support Products Precision
Texas Instruments
1: $0.49
1N4148
Diodes - General Purpose, Power, Switching 100V Io ...
Fairchild Semiconductor
1: $0.10
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.18
TMP36GT9Z
Board Mount Temperature Sensors Low VTG Prec Vout ...
Analog Devices
1: $1.42
ACH-16.000MHZ-EK
Standard Clock Oscillators 16MHz 5V
ABRACON
1: $1.60
NHD-C0216CZ-NSW-BBW-3V3
LCD Character Display Modules & Accessories STN-BL ...
Newhaven Display
1: $11.00
2N3904
Transistors Bipolar - BJT NPN Gen Pur SS
Central Semiconductor
1: $0.41
1N4614 TR
Zener Diodes .25W 5% Lw Noise/Lvl
Central Semiconductor
1: $0.94
80-3-5
Solder Removal NC SOLDER WICK SD .080in GREEN
Chemtronics
1: $4.67
44501
Pliers & Tweezers ESD Safe Tweezers AA SA - 130mm
Wiha
1: $23.10
14054
Solder SAC305 GLOWCORE 2.5% .020 DIA 1 lb.
AIM
1: $43.10

177373298 130040843