Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
370-293-C-RC
Manufacturer Part #:

370-293-C-RC

Manufacturer:

Description: Resistor Kits Carbon Film RS Kit 2.2-3.3MOhm 1/2W, 5%
 
Share |
RoHS: RoHS Compliant Details
Product Category: Resistor Kits
Brand: Unspecified
Product: Carbon Film Resistor Kit
Resistance Range: 2.2 MOhms to 3.3 MOhms
Power Rating: 500 mW (1/2 W)
Tolerance: 5 %
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $100.00
  3: $90.00
  5: $85.00
  10: $80.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ULN2803AN
Transistors Darlington TRANSISTOR ARRAYS
Texas Instruments
1: $2.34
LM7805CT
Linear Voltage Regulators 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.69
RFD22102
Bluetooth / 802.15.1 Development Tools RFduino BLE ...
RF Digital Wireless
1: $25.99
UCS350VOLT-KIT
Capacitor Kits NICHICON DESIGN KIT UCS SERIES 8 VA ...
Nichicon
1: $76.50
DV164037
Development Boards & Kits - PIC / DSPIC Explorer 1 ...
Microchip Technology
1: $299.99
AC164126
Daughter Cards & OEM Boards PICtail Plus Proto Ada ...
Microchip Technology
1: $20.00
AC002014
Wall Mount AC Adapters 9V Universal Wall Mount Pow ...
Microchip Technology
1: $20.00
DB9M-TERM
D-Sub Standard Connectors DB9 MALE BREAKOUT BOARD
Gravitech
1: $7.60
PN2907ABU
Transistors Bipolar - BJT PNP Transistor General P ...
Fairchild Semiconductor
1: $0.22
CD14538BE
Monostable Multivibrator Dual Precision Mono
Texas Instruments
1: $0.53
SN74HC595N
Counter Shift Registers Tri-State 8-Bit
Texas Instruments
1: $0.62
CD40106BE
Inverters Hex Schmitt Trigger
Texas Instruments
1: $0.52
CD4001BE
Logic Gates CMOS Quad 2-In
Texas Instruments
1: $0.52
LM317T
Linear Voltage Regulators TO-220 1.5A ADJ VREG
Fairchild Semiconductor
1: $0.71
TMP36GT9Z
Board Mount Temperature Sensors Low VTG Prec Vout ...
Analog Devices
1: $1.42
AD9954YSVZ
Data Converter ICs - Various 400 MSPS 14-Bit 1.8V ...
Analog Devices
1: $32.15
923351-I
Hook-up Wire ASSORTMENT KIT 350PK
3M Electronic Solutions Division
1: $43.90
LM741CN/NOPB
Operational Amplifiers - Op Amps Op-Amp
Texas Instruments
1: $0.70
30-9506-99
D-Sub Cables DB9 MALE/FEMALE 6 FEET
AIM-Cambridge / Emerson Connectivity Solutions
1: $3.57
108-1722-103
Test Plugs & Test Jacks BANANA PLUG RED
Johnson / Emerson Connectivity Solutions
1: $2.00

130040843 199769614 129527177 1618580625-0905-1false