Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
370-290-1-RC
Manufacturer Part #:

370-290-1-RC

Manufacturer:

Description: Resistor Kits 1/8W 1% TF Res Kit 1206 SMD 10-806Ohm
Silverlight Page 2,910, Mouser Enhanced Catalog
PDF Page 2,910, PDF Catalog Page
 
Share |
Product Category: Resistor Kits
RoHS: RoHS Compliant Details
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $219.95
  3: $209.95
  5: $199.95
  10: $189.95

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BAV99
Rectifiers 70V 200mA A7
Fairchild Semiconductor
1: $0.06
CRCW0603100KFKEA
Thick Film Resistors - SMD 1/10watt 100Kohms 1%
Vishay/Dale
1: $0.33
581-0603CC-KIT
Capacitor Kits 100 EA 37 VALUES
Unspecified
1: $114.03
CRCW120610K0FKEA
Thick Film Resistors - SMD 1/4watt 10Kohms 1%
Vishay/Dale
1: $0.21
TL431QDBZT
Voltage & Current References Adjustable Precision ...
Texas Instruments
1: $0.95
RK73H1JTTD2202F
Thick Film Resistors - SMD 1/10watts 22Kohms 1%
KOA Speer
1: $0.10
CR1206-FX-1003ELF
Thick Film Resistors - SMD 100K 1%
Bourns
1: $0.05
ECA-2VM010
Aluminum Electrolytic Capacitors - Leaded 1uF 350V ...
Panasonic Electronic Components
1: $0.29
370-BJ250-2
Resistor Kits 1/4W CCRES 1.1K-100K
Unspecified
1: $17.95
370-BJ250-3
Resistor Kits 1/4W CCRES 110K-1M
Unspecified
1: $17.95
MJE13005G
Transistors Bipolar - BJT 4A 400V 75W NPN
ON Semiconductor
0: $0.00

1300408435-0805-184false