|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
Not Assigned
Manufacturer Part #:

SXE6.3VB562M18X20LL

Manufacturer:

Description:
Aluminum Electrolytic Capacitors - Leaded 5600UF 6.3V
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: United Chemi-Con (UCC)
Product Category: Aluminum Electrolytic Capacitors - Leaded
Brand: United Chemi-Con
Termination Style: Radial
Capacitance: 5600 uF
Voltage Rating DC: 6.3 V
Tolerance: 20 %
Maximum Operating Temperature: + 105 C
Case Diameter: 18 mm
Case Length: 20 mm
Lead Spacing: 7.5 mm
Product: High Temp Electrolytic Capacitors
Dimensions: 18 mm Dia. x 20 mm L
Packaging: Bulk
Series: SXE
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)

000000001