Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
661-ESMH630VNN153MA
Manufacturer Part #:

ESMH630VNN153MA63T

Manufacturer:

Description: Aluminum Electrolytic Capacitors - Snap In 15KuF 63volts
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: United Chemi-Con (UCC)
Product Category: Aluminum Electrolytic Capacitors - Snap In
RoHS: RoHS Compliant Details
Capacitance: 0.015 Farad
Tolerance: 20 %
Voltage Rating: 63 V
ESR: 0.015 Ohms
Operating Temperature Range: - 40 C to + 85 C
Series: SMH
Diameter: 35 mm
Length: 63 mm
Lead Spacing: 10 mm
Product: Aluminum Electrolytic Capacitors
Capacitance - uF: 15000 uF
Dissipation Factor DF: 0.4
Leakage Current: 3 mA
Load Life: 2000 hr
Number of Pins: 2
Packaging: Bulk
Ripple Current: 6.9 A
Factory Pack Quantity: 200
Termination Style: Snap In
Test Frequency: 120 Hz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
15 Can Ship Immediately

On Order: 200 View Delivery Dates  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $12.86
  25: $11.97
  50: $10.64
  100: $9.75
  200: $8.88
  500: $8.42
  1,000: $7.99
  2,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
941C6P68K-F
Film Capacitors 600Volts 0.68uF 10% Tol.
Cornell Dubilier
1: $3.40
TPS5420D
DC/DC Switching Regulators 5.5 to 36V 2A Step Down ...
Texas Instruments
1: $4.61
TLV272IDR
Operational Amplifiers - Op Amps 2-Ch R-R Op Amp
Texas Instruments
1: $0.75
ECQ-V1H105JL
Film Capacitors 1uF 50V 5%
Panasonic Electronic Components
1: $0.98
OPA827AID
Operational Amplifiers - Op Amps Lo-Noise Hi-Prec ...
Texas Instruments
1: $10.12
FAN3100TSX
Power Driver ICs single 2A High Speed Low Side TTL
Fairchild Semiconductor
1: $0.95
ANT-433-CW-RH-SMA
Antennas SMA Reduced Height 1/4 Wave Whip 433MHz
Linx Technologies
1: $7.07
OPA604AP
Audio Amplifiers FET-Input Audio Op Amp
Texas Instruments
1: $2.72
MJ21194G
Transistors Bipolar - BJT 16A 250V 250W NPN
ON Semiconductor
1: $4.07
NE555P
Timers & Support Products Precision
Texas Instruments
1: $0.17
SLPX103M063H7P3
Aluminum Electrolytic Capacitors - Snap In 10000uF ...
Cornell Dubilier
1: $5.37
2SA1930(Q,M)
Transistors Bipolar - BJT PNP 180V 2A Transistor
Toshiba
1: $0.57
2SC5171(Q,M)
Transistors Bipolar - BJT NPN 180V 2A Transistor
Toshiba
1: $0.57
KSC1845FTA
Transistors Bipolar - BJT NPN Epitaxial Sil
Fairchild Semiconductor
1: $0.20
BZX85B15-TR
Zener Diodes 15 Volt 1.3 Watt 2%
Vishay Semiconductors
1: $0.10
UES1H100MPM
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.52
UFG1C101MPM
Aluminum Electrolytic Capacitors - Leaded 16volts ...
Nichicon
1: $0.42
UFG1H100MDM
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.19
EKMX401ELL680MLN3S
Aluminum Electrolytic Capacitors - Leaded 68UF 400 ...
United Chemi-Con
1: $2.18
4880MG
Thermal Interface Products MOUNTING KIT TO-220
Aavid Thermalloy
1: $1.65

000000001