Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
661-ESMH401VNN561MR
Manufacturer Part #:

ESMH401VNN561MR50T

Manufacturer:

Description: Aluminum Electrolytic Capacitors - Snap In 560uF 400V
Silverlight Page 922, Mouser Enhanced Catalog
PDF Page 922, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: United Chemi-Con (UCC)
Product Category: Aluminum Electrolytic Capacitors - Snap In
RoHS: RoHS Compliant Details
Capacitance: 560 uF
Tolerance: 20 %
Voltage Rating: 400 V
ESR: 0.529 Ohms
Operating Temperature Range: - 25 C to + 85 C
Series: SMH
Diameter: 30 mm
Length: 50 mm
Product: Aluminum Electrolytic Capacitors
Load Life: 2000 hr
Packaging: Bulk
Ripple Current: 2.4 A
Factory Pack Quantity: 50
Termination Style: Snap In
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8.81
  50: $7.35
  100: $6.70
  500: $5.82
  1,000: $5.50
  2,000: $5.14
  5,000: Quote

To add to a project, please Log In.

000000001