|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
661-EMZA350ADA221MHA
Manufacturer Part #:

EMZA350ADA221MHA0G

Manufacturer:

Description:
Aluminum Electrolytic Capacitors - SMD 220UF 35V
Images are for reference only
See Product Specifications
Share |
Manufacturer: United Chemi-Con (UCC)
Product Category: Aluminum Electrolytic Capacitors - SMD
RoHS: RoHS Compliant Details
Brand: United Chemi-Con
Capacitance: 220 uF
Voltage Rating DC: 35 VDC
Tolerance: 20 %
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 105 C
Diameter: 8 mm
Length: 10 mm
Series: MZA
Packaging: Reel
Product: Aluminum Electrolytic Capacitors
Factory Pack Quantity: 500
Termination Style: SMD/SMT
Tradename: Alchip
Type: Vertical Surface Mount Type Aluminum Electrolytic Capacitors
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ACT45B-510-2P-TL003 Common Mode Filters / Chokes 47,278
TXB0104PWR Translation - Voltage Levels 12,059
BSS84,215 MOSFET 189,225
C0603X5R0J105M030BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 63,198
NUP2105LT1G TVS Diode Arrays 33,883
BAV99WT1G Diodes - General Purpose, Power, Switching 59,531
SMCJ33CA TVS Diodes - Transient Voltage Suppressors 15,217
CAV25160YE-GT3 EEPROM 2,071
ZXMN6A11GTA MOSFET 4,762
VJ0805Y103JXBAC Multilayer Ceramic Capacitors MLCC - SMD/SMT 10,148
Real Time Availability
Stock:
5,659 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.80
10:
$0.615
100:
$0.397
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
500:
$0.34
$0.293
$0.283
$0.26
$0.25
$0.241
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

123016137 129527177 185072833 161858062