|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
661-EMVY6R3ADA152MJA
Manufacturer Part #:

EMVY6R3ADA152MJA0G

Manufacturer:

Description:
Aluminum Electrolytic Capacitors - SMD 1500UF 6.3V
Images are for reference only
See Product Specifications
Share |
Manufacturer: United Chemi-Con (UCC)
Product Category: Aluminum Electrolytic Capacitors - SMD
RoHS: RoHS Compliant Details
Brand: United Chemi-Con
Capacitance: 1500 uF
Voltage Rating DC: 6.3 VDC
Tolerance: 20 %
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 105 C
Diameter: 10 mm
Length: 10 mm
Series: MVY
Packaging: Reel
Product: Aluminum Electrolytic Capacitors
Factory Pack Quantity: 500
Termination Style: SMD/SMT
Tradename: Alchip
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AP5724WG-7 LED Display Drivers 4,635
VAOS-SP4RGB4 Standard LEDs - SMD 824
LQW15AN1N5B00D Fixed Inductors 10,920
LQW15AN2N9B00D Fixed Inductors 19,230
LQW15AN2N4B00D Fixed Inductors 15,770
RC0805FR-0739KL Thick Film Resistors - SMD 27,148
APAE1590R2540AKDB1-T Antennas 1,035
Real Time Availability
Stock:
1,100 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.83
10:
$0.616
100:
$0.387
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
500:
$0.334
$0.282
$0.273
$0.246
$0.238
$0.229
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

161858062 123016137 129527177 185072833