|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
661-EMVY101ARA101MKE
Manufacturer Part #:

EMVY101ARA101MKE0S

Manufacturer:

Description:
Aluminum Electrolytic Capacitors - SMD 100UF 100V
Images are for reference only
See Product Specifications
Share |
Manufacturer: United Chemi-Con (UCC)
Product Category: Aluminum Electrolytic Capacitors - SMD
RoHS: RoHS Compliant Details
Brand: United Chemi-Con
Capacitance: 100 uF
Voltage Rating DC: 100 VDC
Tolerance: 20 %
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 105 C
Diameter: 0.49 in
Length: 0.53 in
Series: MVY
Packaging: Reel
Product: Aluminum Electrolytic Capacitors
Factory Pack Quantity: 200
Termination Style: SMD/SMT
Tradename: Alchip
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM32ER71H106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 84,758
GRM31CR72A105KA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 48,450
IRLML6344TRPBF MOSFET 64,949
LM393DR Analog Comparators 10,484
C1210C104KCRACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 20,063
GRM188R61E105KA12D Multilayer Ceramic Capacitors MLCC - SMD/SMT 313,915
26-60-4020 Headers & Wire Housings 13,692
BAT46W-7-F Schottky Diodes & Rectifiers 15,124
MMSZ5230B-7-F Zener Diodes 22,410
ERJ-2RKF80R6X Thick Film Resistors - SMD 72,420
Real Time Availability
Stock:
10,646 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.38
10:
$1.09
100:
$0.728
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 200
To purchase full reel, order in multiples of 200:
200:
$0.728
400:
$0.619
$0.546
$0.51
$0.491
$0.473
$0.455
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

129527177 161858062 123016137 185072833