|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
661-MVK35VC33RM
Manufacturer Part #:

EMVK350ADA330MH63G

Manufacturer:

Description:
Aluminum Electrolytic Capacitors - SMD 33uF 35V
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: United Chemi-Con (UCC)
Product Category: Aluminum Electrolytic Capacitors - SMD
RoHS: RoHS Compliant Details
Brand: United Chemi-Con
Capacitance: 33 uF
Voltage Rating DC: 35 VDC
Tolerance: 20 %
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 105 C
Diameter: 8 mm
Length: 6.3 mm
Series: MVK
Packaging: Reel
Product: Aluminum Electrolytic Capacitors
Factory Pack Quantity: 1000
Termination Style: SMD/SMT
Tradename: Alchip
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

000000001