|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
661-MVH25V331M
Manufacturer Part #:

EMVH250ARA331MKE0S

Manufacturer:

Description:
Aluminum Electrolytic Capacitors - SMD 25 Volts 330uF
Images are for reference only
See Product Specifications
Share |
Manufacturer: United Chemi-Con (UCC)
Product Category: Aluminum Electrolytic Capacitors - SMD
RoHS: RoHS Compliant Details
Brand: United Chemi-Con
Capacitance: 330 uF
Voltage Rating DC: 25 VDC
Tolerance: 20 %
ESR: 140 mOhms
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 125 C
Diameter: 12.5 mm
Length: 13.5 mm
Series: MVH
Life: 5000 Hour
Packaging: Reel
Product: Aluminum Electrolytic Capacitors
Factory Pack Quantity: 200
Termination Style: SMD/SMT
Tradename: Alchip
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
50 Can Ship Immediately

On Order:

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.83
10:
$1.44
100:
$0.964
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 200
To purchase full reel, order in multiples of 200:
200:
$0.964
400:
$0.819
$0.723
$0.675
$0.651
$0.627
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

131839670 161858062 129527177 185072833 123016137