|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
661-MV50VC1R0M
Manufacturer Part #:

EMV-500ADA1R0MD55G

Manufacturer:

Description:
Aluminum Electrolytic Capacitors - SMD 1.0uF 50V
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: United Chemi-Con (UCC)
Product Category: Aluminum Electrolytic Capacitors - SMD
RoHS: RoHS Compliant Details
Brand: United Chemi-Con
Capacitance: 1 uF
Voltage Rating DC: 50 VDC
Tolerance: 20 %
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 85 C
Diameter: 4 mm
Length: 5.2 mm
Series: MV
Packaging: Reel
Product: Aluminum Electrolytic Capacitors
Factory Pack Quantity: 2000
Termination Style: SMD/SMT
Tradename: Alchip
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ECS-.327-12.5-17X-TR Crystals 30,901
RECE-20279-001E-01 RF Connectors / Coaxial Connectors 7,252
L7815ABV-DG Linear Voltage Regulators 4,442
MC34063EBD-TR Voltage Regulators - Switching Regulators 9,646
STM32F042C6T6 ARM Microcontrollers - MCU 1,723
BSS138 MOSFET 121,837
NE5532DR Operational Amplifiers - Op Amps 7,538
SN65HVD232D CAN Interface IC 2,061
HCNR201-000E High Linearity Optocouplers 666
CRCW0805120RFKEA Thick Film Resistors - SMD 33,511
Real Time Availability
Not Available
Pricing (USD)

0000000015-0612-15false