|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
661-ELXZ250ETD101MFB
Manufacturer Part #:

ELXZ250ETD101MFB5D

Manufacturer:

Description:
Aluminum Electrolytic Capacitors - Leaded 25volts 100uF 6.3X11.5
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: United Chemi-Con (UCC)
Product Category: Aluminum Electrolytic Capacitors - Leaded
RoHS: RoHS Compliant Details
Brand: United Chemi-Con
Termination Style: Radial
Capacitance: 100 uF
Voltage Rating DC: 25 V
Tolerance: 20 %
Maximum Operating Temperature: + 105 C
Case Diameter: 6.3 mm
Case Length: 11.5 mm
Product: High Temp Electrolytic Capacitors
Dimensions: 6.3 mm Dia. x 11.5 mm L
Packaging: Reel
Series: LXZ
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM21BR61E106KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 525,730
2-5767004-2 Board to Board & Mezzanine Connectors 3,304
GRM21BR60J226ME39L Multilayer Ceramic Capacitors MLCC - SMD/SMT 531,052
UMK325BJ106MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 183,920
292304-1 USB Connectors 11,097
REF02AU Voltage References 3,692
MAX202ECSE+T RS-232 Interface IC 2,466
GRM155R61A104KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,297,782
IRFH5406TRPBF MOSFET 7,566
SI4866BDY-T1-E3 MOSFET 205
Real Time Availability
Stock:
4,317 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.34
  10: $0.235
  100: $0.118
  500: $0.106
  1,000: $0.089
Reel of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.085
  4,000: $0.08
  10,000: $0.075
  24,000: $0.07

To add to a project, please Log In.

161858062 185072833 123016137 129527177