Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
661-ELXV160ETE122MK2
Manufacturer Part #:

ELXV160ETE122MK20S

Manufacturer:

Description: Aluminum Electrolytic Capacitors - Leaded 1200UF 16V
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: United Chemi-Con (UCC)
Product Category: Aluminum Electrolytic Capacitors - Leaded
RoHS: RoHS Compliant Details
Capacitance: 1200 uF
Tolerance: 20 %
Voltage Rating: 16 V
Operating Temperature Range: - 55 C to + 105 C
Termination Style: Radial
Case Diameter: 12.5 mm
Case Length: 20 mm
Lead Spacing: 5 mm
Product: High Temp Electrolytic Capacitors
Packaging: Ammo Pack
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
387 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.88
  500: $0.437
  1,000: $0.433
  1,500: $0.398

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
G6A-234P-ST-US-DC24
Low Signal Relays - PCB ThruHole Sealed 1A DPDT 24 ...
Omron Electronics
1: $4.18
LH1501BT
Solid State Relays - PCB Mount Normally Closed For ...
Vishay Semiconductors
1: $3.17
ECO-S2WP221CX
Aluminum Electrolytic Capacitors - Snap In AlumLyt ...
Panasonic Electronic Components
1: $4.90
LM7805ACT
Linear Regulators - Standard 3A 2% OUTPUT TOL 3-TE ...
Fairchild Semiconductor
1: $0.69
36DX203G025AF2A
Aluminum Electrolytic Capacitors - Screw Terminal ...
Vishay/Sprague
1: $36.43
1N4948GP-E3/54
Rectifiers 1.0 Amp 1000 Volt
Vishay Semiconductors
1: $0.14
ECW-F2105JA
Film Capacitors 1UF 250VDC 5%
Panasonic Electronic Components
1: $0.69
B32529C105J
Film Capacitors 1.0uF 63volts 5%
EPCOS
1: $0.49
1-390261-2
IC & Component Sockets 8P ECONOMY TIN
TE Connectivity / AMP
1: $0.12
B41828A5107M000
Aluminum Electrolytic Capacitors - Leaded 25volts ...
EPCOS
1: $0.08
SMM02040C4708FB300
MELF Resistors 1/4watt 4.7ohms 1% 50ppm
Vishay/Draloric
1: $0.19
B41827A8107M000
Aluminum Electrolytic Capacitors - Leaded 63volts ...
EPCOS
1: $0.10
LM358P
Operational Amplifiers - Op Amps Dual Op Amp
Texas Instruments
1: $0.17
UVZ1E102MPD1CM
Aluminum Electrolytic Capacitors - Leaded 1000uF25 ...
Nichicon
1: $0.29
UPM1J470MPD1TD
Aluminum Electrolytic Capacitors - Leaded 47UF 63V ...
Nichicon
1: $0.80
TVX1J220MAD1LS
Aluminum Electrolytic Capacitors - Leaded 63volts ...
Nichicon
1: $0.43
UKW1C682MHD
Aluminum Electrolytic Capacitors - Leaded 16volts ...
Nichicon
1: $1.91
UVY1V221MPD
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $0.29
EKMH451VNN101MQ30T
Aluminum Electrolytic Capacitors - Snap In 100UF 4 ...
United Chemi-Con
1: $3.39
ELXV160ETD471MJ16S
Aluminum Electrolytic Capacitors - Leaded 470UF 16 ...
United Chemi-Con
1: $0.46

000000001