|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
661-EKZE250ETD152MK2
Manufacturer Part #:

EKZE250ETD152MK25S

Manufacturer:

Description:
Aluminum Electrolytic Capacitors - Leaded 25volts 1500uF 12.5X25
Images are for reference only
See Product Specifications
Share |
Manufacturer: United Chemi-Con (UCC)
Product Category: Aluminum Electrolytic Capacitors - Leaded
RoHS: RoHS Compliant Details
Brand: United Chemi-Con
Termination Style: Radial
Capacitance: 1500 uF
Voltage Rating DC: 25 VDC
Tolerance: 20 %
Maximum Operating Temperature: + 105 C
Diameter: 12.5 mm
Length: 25 mm
Lead Spacing: 5 mm
Product: Low Impedance Electrolytic Capacitors
Series: KZE
Packaging: Reel
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
IRLB3034PBF MOSFET 10,244
EEU-FR1C102L Aluminum Electrolytic Capacitors - Leaded 7,770
UVZ1C222MHD Aluminum Electrolytic Capacitors - Leaded 6,771
UVZ1E222MHD Aluminum Electrolytic Capacitors - Leaded 2,944
UVZ1V222MHD Aluminum Electrolytic Capacitors - Leaded 3,537
CONREVSMA010 RF Adapters - In Series 879
UVZ0J102MPD Aluminum Electrolytic Capacitors - Leaded 8,410
UVZ1E102MPD Aluminum Electrolytic Capacitors - Leaded 35,100
UVZ2A471MHD Aluminum Electrolytic Capacitors - Leaded 642
EEU-FC1V152L Aluminum Electrolytic Capacitors - Leaded 1,352
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$1.01
10:
$0.801
100:
$0.534
Reel of 500
To purchase full reel, order in multiples of 500:
500:
$0.454
$0.40
$0.374
$0.36
$0.347
$0.334

To add to a project, please Log In.

161858062 123016137 185072833