Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
661-EKMH401VNN820MP
Manufacturer Part #:

EKMH401VNN820MP30T

Manufacturer:

Description: Aluminum Electrolytic Capacitors - Snap In 82uF 400volts 20%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: United Chemi-Con (UCC)
Product Category: Aluminum Electrolytic Capacitors - Snap In
RoHS: RoHS Compliant Details
Capacitance: 82 uF
Tolerance: 20 %
Voltage Rating: 400 V
ESR: 3.032 Ohms
Operating Temperature Range: - 25 C to + 105 C
Series: KMH
Diameter: 22 mm
Length: 30 mm
Lead Spacing: 10 mm
Product: Aluminum Electrolytic Capacitors
Dissipation Factor DF: 0.15
Leakage Current: 3 mA
Load Life: 2000 hr
Number of Pins: 2
Packaging: Bulk
Ripple Current: 0.58 A
Factory Pack Quantity: 200
Termination Style: Snap In
Test Frequency: 120 Hz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
12 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.42
  25: $2.23
  50: $2.01
  100: $1.84
  200: $1.69
  500: $1.60
  1,000: $1.51
  2,000: $1.41
  5,000: $1.34

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
G2R-1-E-DC24
General Purpose Relays High-Capacity 16A SPDT Vent ...
Omron Electronics
1: $3.50
TCST1103
Optical Switches, Transmissive, Phototransistor Ou ...
Vishay Semiconductors
1: $1.30
UC2854BDW
Power Factor Correction ICs Enhanced High Power Fa ...
Texas Instruments
1: $4.16
UHN1C182MPD
Aluminum Electrolytic Capacitors - Leaded 16volts ...
Nichicon
1: $1.18
MAL202115222E3
Aluminum Electrolytic Capacitors - Leaded 2200uF 1 ...
Vishay/BC Components
1: $2.21
G2R-2-DC24
General Purpose Relays Power PCB Relay DPDT 24VDC ...
Omron Electronics
1: $3.59
UVZ1E222MHD
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $1.11
TDA5051AT/C1,512
RF Wireless Misc HOME AUTOMATION MODM
NXP Semiconductors
1: $5.12
EKMH401VNN221MR35T
Aluminum Electrolytic Capacitors - Snap In 220uF 4 ...
United Chemi-Con
1: $6.90
110-99-316-41-001000
IC & Component Sockets 16P TIN PIN TIN CONT
Mill-Max
1: $0.55
0251003.MXL
Fuses 125V 3A
Littelfuse
1: $0.50
0312.500HXP
Fuses 250V .5A Fast Acting 3AG
Littelfuse
1: $0.29
STW12NK90Z
MOSFET N-Ch 900 Volt 11 Amp Zener SuperMESH
STMicroelectronics
1: $4.73
TL072IN
Operational Amplifiers - Op Amps Dual Low Noise JF ...
STMicroelectronics
1: $0.61
CY62256NLL-55SNXIT
SRAM 256K (32K x 8) Static RAM
Cypress Semiconductor
1: $2.98
LM339N
Comparator ICs Lo-Pwr Quad Voltage
STMicroelectronics
1: $0.33
NC7S00M5X
Logic Gates 2-Input NAND Gate
Fairchild Semiconductor
1: $0.41
LP2950ACZ-3.3G
Low Dropout Regulators - LDO 3V 100mA Low Power
ON Semiconductor
1: $0.89
DB-5R5D104T
Supercapacitors / Ultracapacitors MEM CAP 5.5V 0.1 ...
Elna
1: $2.31
FQPF7N65C
MOSFET 650V N-Channel Adv Q-FET C-Series
Fairchild Semiconductor
1: $1.20

0000000015-0109-32false