|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
661-EKMG630EMC221MJ1
Manufacturer Part #:

EKMG630EMC221MJ16S

Manufacturer:

Description:
Aluminum Electrolytic Capacitors - Leaded 220UF 63V
Images are for reference only
See Product Specifications
Share |
Manufacturer: United Chemi-Con (UCC)
Product Category: Aluminum Electrolytic Capacitors - Leaded
RoHS: RoHS Compliant Details
Termination Style: Radial
Capacitance: 220 uF
Voltage Rating DC: 63 VDC
Tolerance: 20 %
Ripple Current: 335 mA
Maximum Operating Temperature: + 105 C
Diameter: 10 mm
Length: 16 mm
Lead Spacing: 5 mm
Product: General Purpose Electrolytic Capacitors
Series: KMG
Life: 1000 Hour
Brand: United Chemi-Con
Dissipation Factor DF: 0.1
Packaging: Reel
Type: Miniature Aluminum Electrolytic Capacitors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 3000
Multiples: 1500
Pricing (USD)
Reel of 1500
To purchase full reel, order in multiples of 1500:
$0.176
$0.165
$0.154
$0.149

To add to a project, please Log In.

185072833 123016137 161858062