|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
661-EKMGG451ELL220ML
Manufacturer Part #:

EKMG451ELL220ML25S

Manufacturer:

Description:
Aluminum Electrolytic Capacitors - Leaded 450volts 22uF 16x25
Images are for reference only
See Product Specifications
Share |
Manufacturer: United Chemi-Con (UCC)
Product Category: Aluminum Electrolytic Capacitors - Leaded
RoHS: RoHS Compliant Details
Brand: United Chemi-Con
Termination Style: Radial
Capacitance: 22 uF
Voltage Rating DC: 450 VDC
Tolerance: 20 %
Maximum Operating Temperature: + 105 C
Diameter: 16 mm
Length: 25 mm
Lead Spacing: 7.5 mm
Product: General Purpose Electrolytic Capacitors
Series: KMG
Packaging: Bulk
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
150223K400BB Film Capacitors 2,912
104M06QC100 Film Capacitors 591
7311 Terminals 29,704
PR02000203901JR500 Metal Film Resistors - Through Hole 18,224
110-73 Toggle Switches 355
TVX1E101MAD Aluminum Electrolytic Capacitors - Leaded 1,355
150102K630BB Film Capacitors 2,641
PR03000201002JAC00 Metal Film Resistors - Through Hole 2,971
PR03000201004FAC00 Metal Film Resistors - Through Hole 706
CPF347K000FKE14 Metal Film Resistors - Through Hole 388
Real Time Availability
Stock:
287 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.81
10:
$1.44
100:
$0.954
500:
$0.811
$0.716
$0.668
$0.644
$0.621

To add to a project, please Log In.

161858062 123016137 129527177 185072833