Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
661-EGXE250ELL221M
Manufacturer Part #:

EGXE250ELL221MJC5S

Manufacturer:

Description:
Aluminum Electrolytic Capacitors - Leaded 220uF 25Volts 0.2
Mouser Online Catalog Page 1,043, Mouser Online Catalog
PDF Page 1,043, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: United Chemi-Con (UCC)
Product Category: Aluminum Electrolytic Capacitors - Leaded
RoHS: RoHS Compliant Details
Brand: United Chemi-Con
Termination Style: Radial
Capacitance: 220 uF
Voltage Rating DC: 25 V
Tolerance: 20 %
Ripple Current: 620 mA
Maximum Operating Temperature: + 125 C
Load Life: 1000 h
Case Diameter: 10 mm
Case Length: 12.5 mm
Lead Spacing: 0.6 mm
Product: General Purpose Electrolytic Capacitors
Dimensions: 10 mm Dia. x 12.5 mm L
Dissipation Factor DF: 0.14
Lead Style: Straight
Leakage Current: 4 uA
Packaging: Bulk
Series: GXE
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,961 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.62
  10: $0.439
  100: $0.246
  500: $0.214
  1,000: $0.182
  2,000: $0.171
  4,000: $0.16
  10,000: $0.15
  24,000: $0.144

To add to a project, please Log In.

116438210 124678904 123016137 129527177 185072833 161858062