Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
661-PXH20V470M
Manufacturer Part #:

APXH200ARA470MH70G

Manufacturer:

Description: Aluminum Organic Polymer Capacitors 20Volts 47uF 20%
Silverlight Page 910, Mouser Enhanced Catalog
PDF Page 910, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: United Chemi-Con (UCC)
Product Category: Aluminum Organic Polymer Capacitors
RoHS: RoHS Compliant Details
Capacitance: 47 uF
Tolerance: 20 %
Voltage Rating: 20 V
ESR: 45 mOhms
Operating Temperature Range: - 55 C to + 125 C
Termination Style: SMD/SMT
Case Diameter: 8 mm
Case Length: 9 mm
Case Width: 8.3 mm
Case Height: 6.7 mm
Packaging: Reel
Dimensions: 8 mm Dia. x 9 mm L x 8.3 mm W x 6.7 mm H
Height: 6.7 mm
Load Life: 1000 hr
Product: Organic Polymer Aluminum - SMD Capacitors
Factory Pack Quantity: 1000
Tradename: NPCAP
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,247 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.96
  10: $1.61
  50: $1.45
  100: $1.13
  500: $1.06
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.765
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
75586-0011
High Speed / Modular Connectors 38 Ckt R/A RECEPT. ...
Molex
1: $8.03
T491A106M020AT
Tantalum Capacitors - Solid SMD 20volts 10uF 20%
Kemet
1: $0.73
FDMS7660
MOSFET 30/20V Nch Power Trench
Fairchild Semiconductor
1: $1.31
SI1307EDL-T1-E3
MOSFET 12V 0.91A
Vishay/Siliconix
1: $0.50
RR71C680MDN1
Aluminum Organic Polymer Capacitors 16V 68uF 7Mohm ...
Nichicon
1: $0.76
22-23-2031
Headers & Wire Housings VERT PCB HDR 3P TIN FRICTI ...
Molex
1: $0.30
PCA9517DP,118
Translation - Voltage Levels I2C BUS REPEATER
NXP Semiconductors
1: $0.98
103AT-2
Thermistors - NTC 10kohm 1%
Semitec
1: $2.25
AFK477M35H32T-F
Aluminum Electrolytic Capacitors - SMD 35V 470uF 1 ...
Cornell Dubilier
1: $2.58
08053C104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.10
CRCW04021K00FKED
Thick Film Resistors - SMD 1/16watt 1.0Kohms 1%
Vishay/Dale
1: $0.08
PDZ5.1B,115
Zener Diodes 400mW 5.1V
NXP Semiconductors
1: $0.35
18R333C
Fixed Inductors 33uH 2A 11.5MHz Radial Lead
Murata Power Solutions
1: $1.42
MBRD630CTT4G
Schottky Diodes & Rectifiers 6A 30V
ON Semiconductor
1: $0.86
CD214A-B360LF
Schottky Diodes & Rectifiers 3A 60V
Bourns
1: $0.30
LM4040C41IDBZR
Voltage & Current References 4.096-V Precision Mcr ...
Texas Instruments
1: $0.57
PCF1E470MCL1GS
Aluminum Organic Polymer Capacitors 47uF 25 Volts ...
Nichicon
1: $1.63
643652-1
IC & Component Sockets 20C DIPLOMATE SIP
TE Connectivity / AMP
1: $2.03
06033C472KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25vol ...
AVX
1: $0.19
APXC6R3ARA181MF60G
Aluminum Organic Polymer Capacitors 6.3V 180uF 6.3 ...
United Chemi-Con
1: $2.20

000000001