|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
661-PXA2.5VC561M
Manufacturer Part #:

APXA2R5ARA561MH70G

Manufacturer:

Description:
Aluminum Organic Polymer Capacitors 2.5Volts 560uF 20%
Images are for reference only
See Product Specifications
Share |
Manufacturer: United Chemi-Con (UCC)
Product Category: Aluminum Organic Polymer Capacitors
RoHS: RoHS Compliant Details
Brand: United Chemi-Con
Product: Can
Termination Style: SMD/SMT
Capacitance: 560 uF
Voltage Rating DC: 2.5 VDC
Tolerance: 20 %
ESR: 23 mOhms
Ripple Current: 3100 mA
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 105 C
Diameter: 8 mm
Length: 6.7 mm
Series: PXA
Life: 2000 Hour
Packaging: Reel
Factory Pack Quantity: 1000
Tradename: NPCap
Type: Organic Polymer Aluminum - SMD Capacitors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.48
10:
$1.16
100:
$0.778
500:
$0.661
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.583
$0.545
$0.525
$0.506
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

161858062 119110936 130350642 185072833 123016137 132183010