|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
661-EMVA350ADA4R7MD5
Manufacturer Part #:

EMVA350ADA4R7MD55G

Manufacturer:

Description:
Aluminum Electrolytic Capacitors - SMD 35volts 4.7uF 4X5.2
Images are for reference only
See Product Specifications
Share |
Manufacturer: United Chemi-Con (UCC)
Product Category: Aluminum Electrolytic Capacitors - SMD
RoHS: RoHS Compliant Details
Brand: United Chemi-Con
Capacitance: 4.7 uF
Voltage Rating DC: 35 VDC
Tolerance: 20 %
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 85 C
Diameter: 4 mm
Length: 5.2 mm
Series: MVA
Packaging: Reel
Product: Aluminum Electrolytic Capacitors
Factory Pack Quantity: 2000
Termination Style: SMD/SMT
Tradename: Alchip
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SML-H12D8TT86 Standard LEDs - SMD 2,519
C3216X5R1A107M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 56,278
GRM1555C1H101JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 229,099
PIC16F886T-I/SO 8-bit Microcontrollers - MCU 618
EMVA350ADA101MF80G Aluminum Electrolytic Capacitors - SMD 4,680
RB068L100TE25 Schottky Diodes & Rectifiers 2,171
ERZ-V05D330 Varistors 1,057
EMVA350ADA220ME55G Aluminum Electrolytic Capacitors - SMD 2,953
EMVA250ADA470MF55G Aluminum Electrolytic Capacitors - SMD 2,691
Real Time Availability
Stock:
3,359 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.33
10:
$0.222
100:
$0.103
500:
$0.089
$0.078
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$0.07
$0.068
$0.065
$0.059
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

123016137 129527177 185072833 161858062