Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
661-DDSC2R5LGN242K54
Manufacturer Part #:

DDSC2R5LGN242K54BS

Manufacturer:

Description:
Supercapacitors / Ultracapacitors 2.5volts 2400F DL Cap Screw Term
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: United Chemi-Con (UCC)
Product Category: Supercapacitors / Ultracapacitors
RoHS: RoHS Compliant Details
Brand: United Chemi-Con
Termination Style: Screw
Capacitance: 2400 Farad
Voltage Rating: 2.5 V
Tolerance: 10 %
ESR: 1.8 mOhms
Operating Temperature Range: - 25 C to + 60 C
Packaging: Bulk
Product: Supercapacitors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 24
Multiples: 24
Pricing (USD)
  24: $149.99
  48: $137.49
  72: $132.99
  120: Quote

To add to a project, please Log In.


This product is also available in:
161858062 106889023 137573880 185072833