Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
5169-UCH0040-02
Manufacturer Part #:

UCH0040-02

Manufacturer:

Description: Battery Chargers SOLAR CHARGER DIGITAL CAMOUFLAGE
Lifecycle: New At Mouser
Silverlight Page 2,847, Mouser Enhanced Catalog
PDF Page 2,847, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ultralife
RoHS: Not Applicable
Output Voltage: 5 V
Output Current: 400 mA
Termination Style: SMD/SMT
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $114.37
  5: $102.94

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PFC500-1024F
Linear and Switching Power Supplies 500W 24V 21A
Power-One
1: $579.26
MICROSMD005F-2
Resettable Fuses .05A 30V 10A IMAX
TE Connectivity / Raychem
1: $0.35
750-00030
Energy Harvesting Modules Solar Panel 6V@1W, 125x6 ...
Parallax
1: $9.99
SM72240MFE-4.63/NOPB
Supervisory Circuits SolarMagic 5-P Micro proc Res ...
Texas Instruments
1: $2.26
ENERGY-HARVEST-RD
Power Management IC Development Tools Reference de ...
Silicon Labs
1: $45.00
PIC16F1503-I/MG
8-bit Microcontrollers - MCU 3.5KB FL 128B RAM 12I ...
Microchip Technology
1: $1.06
MIKROE-651
Energy Harvesting Modules SOLAR PANEL 4.0V 100mA 7 ...
mikroElektronika
1: $10.90

190611792