|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
5169-UCH0040-01
Manufacturer Part #:

UCH0040-01

Manufacturer:

Description:
Battery Chargers SOLAR CHARGER DESERT CAMOUFLAGE
Mouser Online Catalog Page 2,896, Mouser Online Catalog
PDF Page 2,896, PDF Catalog Page
UCH0040-01 Datasheet UCH0040-01 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ultralife
Product Category: Battery Chargers
RoHS: Not Applicable
Output Voltage: 5 V
Output Current: 400 mA
Termination Style: SMD/SMT
Brand: Ultralife
Packaging: Bulk
Unit Weight: 4.899999 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SCDAAA0100 Memory Card Connectors 685
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$103.06
5:
$92.75

To add to a project, please Log In.

154323064 147096460 190611792 106889023 188492425 193488912