Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
5169-UCH0039-S
Manufacturer Part #:

UCH0039-S

Manufacturer:

Description: Battery Chargers 90-240VAC,16.8V 0.67A, Standard
Silverlight Page 2,275, Mouser Enhanced Catalog
PDF Page 2,275, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ultralife
RoHS: Not Applicable
Chemistry: Lithium
Output Voltage: 16.8 V
Output Current: 0.67 A
Termination Style: 2.5 mm Barrel Plug
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $69.30
  5: $64.10
  10: $60.64
  25: $51.98
  50: $44.89

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
UCA0102-02
Battery Chargers Charge Cable 20AWG, 5.0A max
Ultralife
1: $32.30
UBBL22-FL
Battery Packs Li-Ion 14.4V 2.4Ah 22AWG Wire Leads
Ultralife
1: $97.94
UCA0102-01
Battery Chargers Charge Cable 20AWG, 5.0A max
Ultralife
1: $35.90
UBBL26-FL
Battery Packs Li-Ion 14.4V 4.8Ah 22AWG Wire Leads
Ultralife
1: $100.04
TCHIP003
Development Boards & Kits - PIC / DSPIC chipKIT St ...
Microchip Technology
1: $62.50
ESW337M050AH4EA
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Kemet
1: $0.75
L712A
DC Power Connectors PWR JK LNG BSHG
Switchcraft
1: $4.52
KPPX-4P
DC Power Connectors 4P POWER PLUG SNAP AND LOCK
Kycon
1: $5.39
39-01-2065
Headers & Wire Housings 6 CKT RCPT HOUSING
Molex
1: $0.62
TR3D337M010C0150
Tantalum Capacitors - Solid SMD 330uF 10volts 20% ...
Vishay/Sprague
1: $2.35
FP301-3/16-48"-Black-Bulk
Heat Shrink Tubing and Sleeves 2:1 Thin Wall 3/16, ...
3M Electronic Specialty
1: $0.85
2N3904BU
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.10
39-01-2025
Headers & Wire Housings 2 CKT RCPT HOUSING
Molex
1: $0.47
39-00-0078
Headers & Wire Housings SOCKET 16 AWG BULK
Molex
1: $0.16
L7805ABD2T-TR
Linear Regulators - Standard 5.0V 1.0A Positive
STMicroelectronics
1: $0.85
FP301-1/4-48"-Black-Bulk
Heat Shrink Tubing and Sleeves 2:1 Thin Wall 1/4, ...
3M Electronic Specialty
1: $1.60
10-88-3101
Headers & Wire Housings HDR RA 2X05P .1" 240/110 S ...
Molex
1: $1.65
FP301-1/8-48"-Black-Bulk
Heat Shrink Tubing and Sleeves 2:1 Thin Wall 1/8, ...
3M Electronic Specialty
1: $1.05
170365-3
Power to the Board SKT 26-22 AWG BULK GOLD
TE Connectivity / AMP
1: $0.65
UBBL26-C1
Battery Packs Li-Ion 14.4V 4.8Ah w/ output connect ...
Ultralife
36: $88.16

130822679