|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
5169-UCH0039-I
Manufacturer Part #:

UCH0039-I

Manufacturer:

Description:
Battery Chargers 90-240VAC,16.8V 0.67A, International
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ultralife
Product Category: Battery Chargers
RoHS: Not Applicable
Chemistry: Lithium
Output Voltage: 16.8 V
Output Current: 670 mA
Termination Style: 2.5 mm Barrel Plug
Brand: Ultralife
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
UCA0102-02 Battery Chargers 37
UBBL22-FL Battery Packs 3
UCA0102-01 Battery Chargers 13
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$110.52
5:
$102.23
10:
$96.70
25:
$82.89

To add to a project, please Log In.

130822679 106889023