Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
5169-UCH0038-S
Manufacturer Part #:

UCH0038-S

Manufacturer:

Description: Battery Chargers 90-240VAC,12.6V 1.0A, Standard
Silverlight Page 2,275, Mouser Enhanced Catalog
PDF Page 2,275, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ultralife
RoHS: Not Applicable
Chemistry: Lithium
Output Voltage: 12.6 V
Output Current: 1 A
Termination Style: 2.5 mm Barrel Plug
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $69.30
  5: $64.10
  10: $60.64
  25: $51.98
  50: $44.89

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
UCA0102-02
Battery Chargers Charge Cable 20AWG, 5.0A max
Ultralife
1: $32.30
UCA0102-01
Battery Chargers Charge Cable 20AWG, 5.0A max
Ultralife
1: $35.90
UBBL25-FL
Battery Packs Li-Ion 10.8V 4.8Ah 22AWG Wire Leads
Ultralife
1: $126.84
UBBL21-FL
Battery Packs Li-Ion 10.8V 2.4Ah 22AWG Wire Leads
Ultralife
1: $78.86
USB-MSP430-FPA-STD
Programmers - Processor Based FlashPro430 STD FOR ...
Elprotronic
1: $299.00
0805YC105KAZ2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16v 1 ...
AVX
1: $1.60
TLC555CP
Timers & Support Products CMOS
Texas Instruments
1: $0.53
L712AS
DC Power Connectors Pwr Jack Sealed IP68 2.5mm lck ...
Switchcraft
1: $4.27
712A
DC Power Connectors 2.5MM ROUND W/NUT
Switchcraft
1: $3.00
1829374
Pluggable Terminal Blocks 3.81mm 5P HDR W/FLG PANE ...
Phoenix Contact
1: $6.06
51021-0400
Headers & Wire Housings RECEPTACLE 4 POS
Molex
1: $0.36
EN3P3FX
Standard Circular Connector 3C F PANEL W/#20
Switchcraft
1: $6.35
EN3C3MX
Standard Circular Connector 3C MALE CORD W/#20
Switchcraft
1: $5.21
W58-XB1A4A-2
Circuit Breakers 2A PUSH TO RESET
TE Connectivity / P&B
1: $7.17
1593KGY
Enclosures, Boxes, & Cases 2.6X2.6X1.1
Hammond Manufacturing
1: $3.17
EEU-FR1V471L
Aluminum Electrolytic Capacitors - Leaded 35VDC 47 ...
Panasonic Electronic Components
1: $0.32
XBP08-DPSIT-024
RF Modules XBee-PRO 868 RF Mod w/ RPSMA connector
Digi International
1: $49.32
N9030 X 1/4
Switch Accessories ROTARY SHAFT SEAL IP66/68 RATED ...
APM HEXSEAL
1: $3.02
1N4745A
Zener Diodes 16V 1W ZENER 5%
Fairchild Semiconductor
1: $0.10
UA78L06ACLP
Linear Regulators - Standard 6.0V 100mA
Texas Instruments
1: $0.47

130822679