Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
5169-UCH0038-I
Manufacturer Part #:

UCH0038-I

Manufacturer:

Description:
Battery Chargers 90-240VAC,12.6V 1.0A, International
Mouser Online Catalog Page 2,394, Mouser Online Catalog
PDF Page 2,394, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ultralife
Product Category: Battery Chargers
RoHS: Not Applicable
Chemistry: Lithium
Output Voltage: 12.6 V
Output Current: 1 A
Termination Style: 2.5 mm Barrel Plug
Brand: Ultralife
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $110.52
  5: $102.23
  10: $96.70
  25: $82.89

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
UBBL21-FL
Battery Packs Li-Ion 10.8V 2.4Ah 22AWG Wire Leads
Ultralife
1: $88.82
UCA0102-01
Battery Chargers Charge Cable 20AWG, 5.0A max
Ultralife
1: $38.47
UCA0102-02
Battery Chargers Charge Cable 20AWG, 5.0A max
Ultralife
1: $34.81

130822679 106889023 188492425