Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
5169-UCH0037-S
Manufacturer Part #:

UCH0037-S

Manufacturer:

Description: Battery Chargers 90-240VAC,8.4V 1.0A, Standard
Silverlight Page 2,275, Mouser Enhanced Catalog
PDF Page 2,275, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ultralife
RoHS: Not Applicable
Chemistry: Lithium
Output Voltage: 8.4 V
Output Current: 1 A
Termination Style: 2.5 mm Barrel Plug
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
27 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $69.30
  5: $64.10
  10: $60.64
  25: $51.98
  50: $44.89

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
UBBL24-FL
Battery Packs Li-Ion 7.2V 4.8Ah 22AWG Wire Leads
Ultralife
1: $85.22
UBBL20-C1
Battery Packs Li-Ion 7.2V 2.4Ah w/ output connecto ...
Ultralife
1: $38.40
UCA0102-02
Battery Chargers Charge Cable 20AWG, 5.0A max
Ultralife
1: $32.30
UBBL20-FL
Battery Packs Li-Ion 7.2V 2.4Ah 22AWG Wire Leads
Ultralife
1: $47.51
UCA0102-01
Battery Chargers Charge Cable 20AWG, 5.0A max
Ultralife
1: $35.90
CP2102-GM
I/O Controller Interface IC USB to UART Bdg Chip
Silicon Labs
1: $2.75
L712A
DC Power Connectors PWR JK LNG BSHG
Switchcraft
1: $4.52
OPA333AIDBVT
Operational Amplifiers - Op Amps 1.8V 17uA 2uV mic ...
Texas Instruments
1: $2.67
21020-0101
FFC / FPC Jumper Cables 0.5mm JUMPER 10POS Type A ...
Molex
1: $4.10
21020-0119
FFC / FPC Jumper Cables 0.5mm JUMPER 12POS Type A ...
Molex
1: $2.53
MOX-200001007JE
Thick Film Resistors - Through Hole 1/4watt 1000M ...
Ohmite
1: $6.98
CD4049UBE
Buffers & Line Drivers Hex Inverting
Texas Instruments
1: $0.27
PCH175
LED Mounting Hardware Led Holder Right Angle Mount
VCC
1: $0.15
UCH0037-I
Battery Chargers 90-240VAC,8.4V 1.0A, Internationa ...
Ultralife
1: $73.30
UBP001
Battery Packs 3.7V 1.8Ah Li-Ion
Ultralife
1: $13.46
09-50-3021
Headers & Wire Housings HSG 2P W/LKG RAMP UL94V-2
Molex
1: $0.13
21020-0105
FFC / FPC Jumper Cables 6" JUMPER 10 CIRCUIT
Molex
1: $2.57
26-60-5020
Headers & Wire Housings R/A PCB HDR 2P TIN FRICTIO ...
Molex
1: $0.27
LD1117S33TR
Low Dropout Regulators - LDO 3.3V 0.8A Positive
STMicroelectronics
1: $0.56
NDTS0503C
DC/DC Converters 5Vin 3.3Vout 909mA Isolated 3W 24 ...
Murata Power Solutions
1: $16.95

130822679