Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
5169-UCH0037-I
Manufacturer Part #:

UCH0037-I

Manufacturer:

Description: Battery Chargers 90-240VAC,8.4V 1.0A, International
Silverlight Page 2,275, Mouser Enhanced Catalog
PDF Page 2,275, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ultralife
RoHS: Not Applicable
Chemistry: Lithium
Output Voltage: 8.4 V
Output Current: 1 A
Termination Style: 2.5 mm Barrel Plug
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
36 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $73.30
  5: $67.81
  10: $64.13
  25: $54.98
  50: $47.48

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
UBBL24-FL
Battery Packs Li-Ion 7.2V 4.8Ah 22AWG Wire Leads
Ultralife
1: $85.22
UBBL20-FL
Battery Packs Li-Ion 7.2V 2.4Ah 22AWG Wire Leads
Ultralife
1: $47.51
UCA0102-01
Battery Chargers Charge Cable 20AWG, 5.0A max
Ultralife
1: $35.90
UBBL20-C1
Battery Packs Li-Ion 7.2V 2.4Ah w/ output connecto ...
Ultralife
1: $38.40
UCA0102-02
Battery Chargers Charge Cable 20AWG, 5.0A max
Ultralife
1: $32.30
UCH0037-S
Battery Chargers 90-240VAC,8.4V 1.0A, Standard
Ultralife
1: $69.30
UBP001
Battery Packs 3.7V 1.8Ah Li-Ion
Ultralife
1: $13.46
3-1634223-2
D-Sub Standard Connectors 15P RECPT VERT 15 AU
TE Connectivity / AMP
1: $2.53
KNH21C104DA3T
EMI Filter Beads, Chokes & Arrays 100000pF
AVX
1: $0.81

130822679