|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
5169-UCH0036-I
Manufacturer Part #:

UCH0036-I

Manufacturer:

Description:
Battery Chargers 90-240VAC, 4.2V 1.0A, International
Mouser Online Catalog Page 2,294, Mouser Online Catalog
PDF Page 2,294, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ultralife
Product Category: Battery Chargers
RoHS: Not Applicable
Chemistry: Lithium
Output Voltage: 4.2 V
Output Current: 1 A
Termination Style: 2.5 mm Barrel Plug
Brand: Ultralife
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
UBP001 Battery Packs 2,448
UBBP01 Battery Packs 1,661
UCA0102-02 Battery Chargers 38
UBBL23-FL Battery Packs 25
UBBL23-C1 Battery Packs 7
UBBL19-FL Battery Packs 25
UCA0102-01 Battery Chargers 13
Real Time Availability
Stock:
7 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$92.11
5:
$85.21
10:
$80.62
25:
$69.07

To add to a project, please Log In.

130822679 193488912 106889023 188492425