Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
5169-UBBP01
Manufacturer Part #:

UBBP01

Manufacturer:

Description: Battery Packs 3.7V 1.8 AH Li-ION
Silverlight Page 2,275, Mouser Enhanced Catalog
PDF Page 2,275, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: Available in USA only.  Must ship UPS or FedEx Ground. Available in USA only. Must ship UPS or FedEx Ground.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Ultralife
Product Category: Battery Packs
RoHS: Not Applicable
Output Voltage: 3.7 V
Chemistry: Lithium
Termination Style: Flat Top
Rechargeable/Non-Rechargeable: Rechargeable
Type: Electronic Batteries
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
802 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $14.45
  12: $13.41
  24: $12.52
  48: $11.72
  72: $10.58

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
UCH0036-S
Battery Chargers 90-240VAC, 4.2V 1.0A, Standard
Ultralife
1: $69.30
UCH0036-I
Battery Chargers 90-240VAC, 4.2V 1.0A, Internation ...
Ultralife
1: $73.30
UCA0102-02
Battery Chargers Charge Cable 20AWG, 5.0A max
Ultralife
1: $32.30
UCA0102-01
Battery Chargers Charge Cable 20AWG, 5.0A max
Ultralife
1: $35.90
L712AS
DC Power Connectors Pwr Jack Sealed IP68 2.5mm lck ...
Switchcraft
1: $4.27
111-0703-001
Test Plugs & Test Jacks BINDING POST BLACK
Johnson / Emerson Connectivity Solutions
1: $2.27
108-0753-001
Test Plugs & Test Jacks BANANA PLUG NICKEL
Johnson / Emerson Connectivity Solutions
1: $1.13
503182-0852
Memory Card Connectors Micro SD Normal UltraLow
Molex
1: $4.38
MAX1407CAI+
ADC / DAC Multichannel 16-Bit 4Ch 60sps 1.35V Prec ...
Maxim Integrated
1: $17.80
UBP001
Battery Packs 3.7V 1.8Ah Li-Ion
Ultralife
1: $13.46
87756-7
Headers & Wire Housings STANDARD PRESSURE 26-22 AW ...
TE Connectivity / AMP
1: $0.19
770019-1
Power to the Board 4 POS IN LINE PLUG
TE Connectivity / AMP
1: $1.20
RUEF090
Resettable Fuses .9A 30V 100A Imax
TE Connectivity / Raychem
1: $0.35
RK73H1JTTD1003F
Thick Film Resistors - SMD 1/10watt 100Kohms 1%
KOA Speer
1: $0.10
UBBL23-FL
Battery Packs Li-Ion 3.6V 4.8Ah 22AWG Wire Leads
Ultralife
1: $50.90
52955
Terminals SPRING SPADE 16-14 6
TE Connectivity / AMP
1: $0.49
1953
Standoffs & Spacers NB .625 M/F THRD
Keystone Electronics
1: $0.97
400023_R
Test Clips INSUL 501790 RED BU-26-2
Silvertronic
1: $0.67
103SV
Wire Stripping & Cutting Tools Xcelite Wire Stripp ...
Apex Tool Group (Formerly Cooper Tools)
6: $12.60
UBP002
Battery Packs 3.7V 950mAH LITH REC
Ultralife
1: $10.08

157313450 170464461 189667604 1518292935-0803-20false