|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
5169-UBBL24-FL
Manufacturer Part #:

UBBL24-FL

Manufacturer:

Description:
Battery Packs Li-Ion 7.2V 4.8Ah 22AWG Wire Leads
Mouser Online Catalog Page 2,294, Mouser Online Catalog
PDF Page 2,294, PDF Catalog Page
UBBL24-FL Datasheet UBBL24-FL Datasheet
Shipping Restrictions:
Available in USA only. Available in USA only.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ultralife
Product Category: Battery Packs
RoHS: Not Applicable
Brand: Ultralife
Number of Batteries: 4
Output Voltage: 7.2 V
Capacity: 4.8 Ah
Chemistry: Lithium
Termination Style: Wire
Output Current: 3000 mA
Rechargeable/Non-Rechargeable: Rechargeable
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
UCH0037-S Battery Chargers 12
UCA0102-02 Battery Chargers 38
UCA0102-01 Battery Chargers 13
ImageMfr. Part #DescriptionStock 
FM25V20A-G F-RAM 5,079
712A DC Power Connectors 9,259
L712AS DC Power Connectors 3,762
ICP602823PA Battery Packs 74
UCH0037-S Battery Chargers 12
UCA0102-01 Battery Chargers 13
UCA0102-02 Battery Chargers 38
Real Time Availability
Stock:
14 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$93.88
5:
$84.50
10:
$77.45
25:
$70.42

To add to a project, please Log In.

157714099 172375194 170464461 106889023 188492425 157313450 184354595 189667604